NXP SemiconductorsDEMO56F8013-EEEmbedded System Development Boards and Kits
MC56F8013 Microcontroller Development Kit 32MHz CPU
Compliant | |
EAR99 | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Development Kit | |
MC56F8013 | |
Microcontroller | |
1 | |
1 | |
1 | |
1 | |
Yes |
Dev Kit Description
Demonstration Board for 56F8013 Digital Signal Controller, The 56F8013 Demonstration Board is an evaluation module board that includes a 56F8013 digital signal controller, RS-232 interface, user LEDs, user pushbutton switches and a daughter card connector. The daughter card connector allows signal monitoring and expandability of user features.
Dev Kit Features
-Free permanent license for CodeWarrior™ Development Studio (up to 16 KB)-Uses MC56F8013 or MC56F8014 digital signal controller with an on-chip oscillator-Includes parallel port to JTAG adapter, universal power supply and cables for out-of-the-box development-Onboard expansion capabilities for development activities and simple interface to expansion daughter cards-Processor Expert™ tool with software libraries-Training CD-ROMKit Includes
-Installation Guide-Demonstration Board-CodeWarrior™ Software-Adapter cable-Resource CD–ROMDev Kit Additional Information
User Guidehttp://cache.freescale.com/files/dsp/doc/user_guide/56F8013DEMO.pdf?fpsp=1