NXP SemiconductorsDEMO9RS08KA2Embedded System Development Boards and Kits
MC9RS08KA2 Microcontroller Demonstration Kit Win 98/Win 2000/Win XP
Compliant | |
EAR99 | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Dev Kit Description
Demonstration Board, The cost effective KA2’s demoboard is the first development tool supporting our new RS08 architecture. Connect, load, evaluate. Yes, that simple. DEMO9RS08KA2 board’s built-in circuitry and USB programmer interface included reduces hardware interface development time and allows faster code evaluation.
Dev Kit Features
-8pin Dip RS08KA2 microcontroller.-GPIO header connector 4x2 pin.-Built in USB BDM interface.-2 Push Switches circuitry: 1user, 1 Reset.-4 LED circuitry connections: 3user, 1 VDD.-BDM header connector-Power input selector-USB up to 500mA-Power Connector 9VDC typical. (7V-18V)Kit Includes
-DEMO9RS08KA2 Board-CodeWarriorTM Development Studio and Service -pack CDs-USB Cable-Quick Start Guide-User Manual-Packing List-3 additional samples of 8-pin PDIP 9RS08KA2 microcontrollerDev Kit Additional Information
User Manualhttp://cache.freescale.com/files/microcontrollers/doc/user_guide/DEMO9RS08KA2UM.pdf?fr=gdc