NXP SemiconductorsDEMO9S08DZ60Embedded System Development Boards and Kits
9S08DZ60 Microcontroller Demonstration Board 4MHz CPU 4KB RAM 2KB/32KB EEPROM/Flash
Compliant | |
EAR99 | |
Active | |
8471.50.01.50 | |
Automotive | Unknown |
PPAP | Yes |
Dev Kit Description
The DEMO9S08DZ60 is a demonstration board for the MC9S08DZ60 MCU. Application development is quick and easy with the integrated USB-BDM, sample software tools and examples. An optional BDM_PORT port is also provided to allow use of a BDM_PORT cable. Two 40-pin connectors provide access to all IO signals on the target MCU.
Dev Kit Features
- MC9S08DZ60, 64 LQFP
- 32 KB flash
- 4 KB RAM
- 2 KB EEPROM
- Timing sources
- 4 MHz XTAL
- OSC socket
- BNC connector
- Integrated P&E USB-BDM
- BDM_PORT header for BDM cable support (not installed)
- LIN PHY w/ 2, 4-pos Molex connectors
- HS-CAN PHY w/ 3-pos pin header connector
- LP filters on ADC inputs
- 2 ea., MCU_PORT socket headers for access to MCU IO signals
- On-board +5V regulator
- Optional Power from USB-BDM or MCU_PORT connector
- Power input selection jumpers
- Power input from USB-BDM
- Power input from on-board regulator
- Power input from connector J1
- Optional power output through connector J1
- User components provided
- Three push switches; two User, one Reset
- 1 4-pos DIP switch 7 LED indicators; four User, VDD, USB Power, USB Power Out
- 2ea. 5K ohm POTs w /LP filter
- Jumpers
- Connectors
- 2 40-pin MCU I/O connector
- 2.0mm barrel connector BDM_PORT
- USB connectors
- DB9 connector
Dev Kit Additional Information