NXP SemiconductorsDEMO9S08FL16Embedded System Development Boards and Kits
MC9S08FL1 Microcontroller Demonstration Board 0.032MHz CPU 1KB RAM 16KB Flash
Compliant | |
EAR99 | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Demonstration Board | |
MC9S08FL1 | |
Microcontroller | |
1KB | |
16KB | |
Flash | |
1 | |
1 | |
No | |
No | |
Flash | |
Yes |
Dev Kit Description
This demonstration kit comes with everything required to complete an entire project using the FL16/8 family with 32SDIP FL16 soldered. Application development is quick and easy with the integrated, Open-Source, USB-BDM, sample software tools, and examples. An optional BDM_PORT port is also provided to allow use of a BDM_PORT cable. One, 40-pin connector provides access to all IO signals on the target MCU.
Dev Kit Features
-MC9S08FL16, 32 SDIP with 16K Bytes Flash; 1K Bytes RAM
-RS-232 Serial Data Physical Layer Transceiver
-Integrated Open-Source, USB-BDM
-BDM_PORT header for external BDM cable support
-MCU_PORT pin header for access to MCU IO signals
-Three options of power input from: USB-BDM, on-board regulator and Connector J1