NXP SemiconductorsDEMO9S08MP16Embedded System Development Boards and Kits
MC9S08MP16 Microcontroller Demonstration Board
Compliant | |
EAR99 | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Dev Kit Description
S08MP16 Demonstration board, The DEMO9S08MP16 is a low-cost development system supporting MC9S08MP16 MCUs. P&E’s Embedded Multilink circuitry on the DEMO9S08MP16 board allows the on-board processor connected to the DEMO9S08MP16 to be debugged and programmed via USB from a PC. In addition, the demo board can be powered using the USB bus.
Dev Kit Features
-MC9S08MP16VLF (48LQFP)
-Logic analyzer
-Virtual serial port
-Embedded Multilink circuitry populated on the underside
-SCI signals connected to P&E’s Embedded Multilink through jumpers
-6-volt DC power supply input barrel connector
-Power input selection jumpers for selecting the input voltage source:
-5V from Embedded Multilink or LDO regulator
-Power from APMOTOR port which might be 5V or 3.3V
-RESET push button and LED indicator w/ enableKit Includes
-DEMO9S08MP16 demo board and USB A-to-B cable
-P&E Resources CD
-DEMO9S08MP16 Quick Start DVD
-CodeWarrior 6.3 for MCUs
-Product Documentation (Data Sheet, Ref Manual)
-Training ResourcesDev Kit Additional Information