NXP SemiconductorsDEMO9S12NE64EEmbedded System Development Boards and Kits
MC9S12NE64 Microcontroller Demonstration Kit 25MHz CPU 64KB Flash
Compliant | |
EAR99 | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Dev Kit Description
MC9S12NE64 demonstration kit contains everything a designer needs to develop and evaluate the MC9S12NE64 family applications. This comprehensive kit includes a demonstration board that utilizes the MC9S12NE64 on chip EMAC and EPHY. To demonstrate some typical MC9S12NE64 applications in which single-chip Ethernet is requirement.
For rapid application development, the MC9S12NE64 demonstration board includes CodeWarrior Development Studio for HCS12 series of MCUs with Processor Expert technology. This multi-tiered tool allows development, compiling, linking and debugging applications with a special edition permanent license (12K C Compiler). Processor Expert technology provides fully debugged peripheral drivers, libraries and interfaces that allow the programmer to create unique C application code.
Dev Kit Features
- Demonstration board with a 64K flash MC9S12NE64 MCU, clear enclosed plastic case, DB9 RS232 serial port, switches, LEDs, potentiometer, MCU pin-breakout header, and Ethernet port
- The Connector: MC9S12NE64 Game and the source code
- Third-party TCP/IP stacks with complete documentation from leading third-party developers offering a range of software price points
- Evaluation TCP/IP stacks including an open source stack
- Multiple software demonstrations using the TCP/IP stacks
- Learn the MC9S12NE64 MCU quickly with demonstration code including low level Ethernet drives, A/D, timer, PWM, and keyboard interrupt routines
- Modify demo code or develop new code for the MC9S12NE64 in assembly or C using free CodeWarrior Development Suite for HCS12, Special Edition
- Program and debug code using free CodeWarrior Development Studio for HCS12, Special Edition through DB9 serial port and included RS232 serial cable or optional BDM Multilink
- Universal power supply included
Kit Includes
- MC9S12NE64 demo board
- DB9 serial cable
- Crossover Ethernet Cable
- MC9S12NE64 resource CD
- 3rd PThird-party TCP/IP Stack Software
- CodeWarrior Development Studio for HCS12 (30 day evaluation)
- DEMO9S12NE64 Quick Start Guide
Dev Kit Additional Information