NXP SemiconductorsDEMO9S12XEP100Embedded System Development Boards and Kits

MC9S12XEP100 Microcontroller Demonstration Kit 4MHz CPU Flash

  • Dev Kit Description

    The DEMO9S12XEP100 Demo Board is a full-featured, ready-to-use evaluation system for the MC9S12XEP100 MCU. DEMO9S12XEP100 Demo Board takes advantage of CodeWarrior (which groups an editor, assembler, c compiler and debugger) and USB-BDM interface, allowing the download and debug of the user application in the MCU's flash memory.

  • Dev Kit Features

     

    -112-Pin LQFP MC9S12XEP100 Microcontroller;
    -Selectable 4 MHz Crystal and a provision for an Oscillator Module (Socketed);
    -Built-In USB to BDM Interface for In-Circuit Debugging;
    -Provision for a BDM Connector for External In-Circuit Debugging;
    -Header Connectors with All Microcontroller Signals;
    -One CAN Connector with Transceiver;
    -Two LIN Connectors with one Transceiver;
    -One RS-232 Connector with Transceiver;
    -Four User LEDs;
    -Four DIP-Switches;
    -Potentiometer for Analog Input;
    -Light Sensor;
    -Two Push-Buttons;
    -Reset Push-Button;
  • Kit Includes

     

    -DEMO9S12XEP100 Demo Board;
    -A USB cable;
    -A LIN cable;
    -CodeWarrior™ Development Studio Special Edition CD-ROM;
    -SofTec Microsystems “System Software” CD-ROM;
    -“Quick Start Guide” sheet;
    -Printed user’s manual
  • Dev Kit Additional Information

    Technical Document

    http://cache.freescale.com/files/microcontrollers/doc/data_sheet/MC9S12XEP100RMV1.pdf?fpsp=1&WT_TYPE=Data%20Sheets&WT_VENDOR=FREESCALE&WT_FILE_FORMAT=pdf&WT_ASSET=Documentation

A datasheet is only available for this product at this time.