Diodes IncorporatedDESD1CAN2SOQ-7ESD Suppressors
ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs DESD1CAN2SOQ-7 ESD protection device from Diodes Zetex. This device's maximum clamping voltage is 70 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual configuration. Its capacitance value is 11(Typ) pF.