Dallas Logic Corporation DEV-ADC34J22 Data Conversion Development Boards and Kits
ADC34J22 ADC Development Board 50MSPS Baseband Software Defined Radio/IF Software Defined Radio IDE
Product Technical Specifications
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | Unknown |
PPAP | Unknown |
Development Board | |
ADC34J22 | |
ADC | |
12 | |
50M | |
Baseband Software Defined Radio/IF Software Defined Radio | |
SPI | |
Yes | |
No |
-
Dev Kit Description
The DEV-ADC34J22 is a four-channel, 12 bit, 50MSPSADC Module designed to integrate with Altera’s HSMC standard. The DEV-ADC34J22 features TI’s new JESD204B compliant ADC34J22 Analog Digital Converter (ADC), with clocking conditioned using TI’s LMK04828B jitter cleaner. It provides single-ended DC coupled inputs on two of the four channels through TI’s THS4541 850MHz BW fully differential amplifier.The module offers six front panel SMA connectors : 1 EXT trigger, 1 EXT clock and 4 Analog Input Channels, a on board 10MHz TCXO for stand -alone clock generation, and a 100MHz VCXO used in conjunction with the LMK04828B for reference clock jitter cleaning. The ADC34J22 and the LMK04828B are completely configurable via Altera’s Cyclone V SOC FPGA with embedded ARM Cortex A9 processors. The DEV-ADC34J22 supports a wide range of applications and offers two RF (AC coupled) channels and two Analog (DC coupled) channels. -
Dev Kit Features
- Quad ADC Module supporting JESD204B, Subclass 0 & 1.
- Features Texas instruments New ADC34J22 JESD204B ADC.
- Showcases JESD204B using Altera’s Cyclone V family of FPGAs.
- DC coupled capability via Texas Instruments new THS4541 Fully Differential Amplifier (FDA).
- Compatible with Arrow’s SOCKIT evaluation module.
- Follow up FMC module will be offered Q3’14
- Texas Instruments ADC34J22 Analog to Digital Converter.
- 4 channel, 12bit, 50 MSPS, JESD204B compliant ADC module.
- Two RF AC coupled input channels.
- Two Analog DC couple input channels
- External clock input
- External trigger input
- On board TI LMK04828B Dual Loop
- Clock Jitter Cleaner Reference oscillator - 10MHz. TCXO.
- 1st Loop VCO - 100MHz. VCXO.
- HSMC connector for interfacing with Altera FPGA development boards. Supports up to four JESD204B lanes.
- JESD204B Sub-class 0 & 1 compatible.
- SPI control interfaces for both the ADC34J22 and LMK04828B devices.
- Reference design available for Arrow’s SOCkit development board. VHDL design files including MTI’s JESD core instantiation.
- Module is configured at power-up by the SOC’s ARM processor
-
Dev Kit Additional Information
