Diodes IncorporatedDF005MBridge Rectifiers
Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFM Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
50 | |
1@Ta=40C | |
35 | |
50 | |
1.1 | |
10 | |
-65 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.4(Max) |
Package Width | 6.5(Max) |
Package Length | 8.51(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | Case DFM |
4 |
If you want to convert an alternating current input into a direct current, then this DF005M full bridge rectifier from Diodes Zetex is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.