Comchip TechnologyDF01ST-GBridge Rectifiers
Rectifier Bridge Diode Single 100V 1A 4-Pin Case DFS T/R
EAR99 | |
Obsolete | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
100 | |
1@Ta=40C | |
70 | |
30 | |
1.1 | |
10 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.6(Max) |
Package Width | 6.5(Max) |
Package Length | 8.2(Max) |
PCB changed | 4 |
Standard Package Name | Case DFS |
Supplier Package | Case DFS |
4 | |
Lead Shape | Gull-wing |