VishayDF04S-E3/77Bridge Rectifiers
Rectifier Bridge Diode Single 400V 1A 4-Pin Case DFS T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3(Max) mm |
Package Width | 6.5(Max) mm |
Package Length | 8.51(Max) mm |
PCB changed | 4 |
Supplier Package | Case DFS |
4 | |
Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this DF04S-E3/77 full bridge rectifier from Vishay is perfect for you! Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |