onsemiDF04SBridge Rectifiers
Diode Rectifier Bridge Single 400V 1.5A 4-Pin SDIP SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.6(Max) mm |
Package Width | 6.5(Max) mm |
Package Length | 8.51(Max) mm |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | SDIP SMD |
4 | |
Lead Shape | Gull-wing |