Diodes IncorporatedDF10S-TBridge Rectifiers
Rectifier Bridge Diode Single 1KV 1A 4-Pin Case DFS T/R
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.6(Max) mm |
Package Width | 6.5(Max) mm |
Package Length | 8.51(Max) mm |
PCB changed | 4 |
Supplier Package | Case DFS |
4 |
If you want to convert an alternating current input into a direct current, then this DF10S-T full bridge rectifier from Diodes Zetex is perfect for you! This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.