Diodes IncorporatedDF15005S-TBridge Rectifiers
Rectifier Bridge Diode Single 50V 1.5A 4-Pin Case DFS T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.6(Max) mm |
Package Width | 6.5(Max) mm |
Package Length | 8.51(Max) mm |
PCB changed | 4 |
Supplier Package | Case DFS |
4 |
If you want to convert an alternating current input into a direct current, then this DF15005S-T full bridge rectifier from Diodes Zetex is perfect for you! This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.