Diodes IncorporatedDF1506SBridge Rectifiers
Rectifier Bridge Diode Single 600V 1.5A 4-Pin Case DFS Tube
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.6(Max) |
Package Width | 6.5(Max) |
Package Length | 8.51(Max) |
PCB changed | 4 |
Standard Package Name | Case DFS |
Supplier Package | Case DFS |
4 |
If you want to convert an alternating current input into a direct current, then this DF1506S full bridge rectifier from Diodes Zetex is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.