EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.31.00.01 |
Automotive | No |
PPAP | No |
Family Name | H8S |
Instruction Set Architecture | CISC |
Device Core | H8S/2000 |
Core Architecture | H8S |
Maximum CPU Frequency (MHz) | 25 |
Maximum Clock Rate (MHz) | 25 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 256KB |
RAM Size | 8KB |
Maximum Expanded Memory Size | 16MB |
Programmability | Yes |
Interface Type | SCI |
Number of I/Os | 87 |
No. of Timers | 2 |
Timers Resolution (bit) | 16/8 |
Timers Channels | 6/2 |
Number of ADCs | Single |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Number of DACs | Single |
DAC Channels | 2 |
DAC Resolution (bit) | 8 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 0 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |