ToshibaDF2B20M4SL,L3FESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 18.5V 30Vc 2-Pin SL T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 0.32 |
Package Length | 0.62 |
PCB changed | 2 |
Supplier Package | SL |
2 |
EDA / CAD Models |