Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 0.32 |
Package Length | 0.62 |
PCB changed | 2 |
Supplier Package | SL |
2 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 0.32 |
Package Length | 0.62 |
PCB changed | 2 |
Supplier Package | SL |
2 |
EDA / CAD Models |