ToshibaDF2S5.1FS,L3M(TESD Suppressors
ESD Suppressor Diode Zener Uni-Dir 1.5V 5.1Vbr 5.5Vc 2-Pin SOD-923 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Zener | |
Single | |
Uni-Directional | |
1 | |
1.5 | |
4.8 | |
5.4 | |
5.5(Typ) | |
1 | |
1 | |
5 | |
45(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4 mm |
Package Width | 0.6 mm |
Package Length | 0.8 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-923 |
2 |