Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 0.6 mm |
Package Length | 1 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | CST |
2 | |
Lead Shape | No Lead |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 0.6 mm |
Package Length | 1 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | CST |
2 | |
Lead Shape | No Lead |
EDA / CAD Models |