EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | Zener |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 3.3 |
Minimum Breakdown Voltage (V) | 7.7 |
Maximum Breakdown Voltage (V) | 8.7 |
Maximum Reverse Leakage Current (uA) | 0.5 |
Test Current (mA) | 5 |
Capacitance Value (pF) | 20(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 0.6 |
Package Length | 0.8 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-923 |
Pin Count | 2 |