ToshibaDF3A3.3FU(TE85L,F)ESD Suppressors
ESD Suppressor Diode Zener Uni-Dir 1V 3.3Vbr 3-Pin USM T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Supplier Package | USM |
3 |
This DF3A3.3FU(TE85L,F) zener diode from Toshiba will allow you to run it in the reverse direction. Its test current is 5 mA. Its maximum leakage current is 20 μA. Its maximum power dissipation is 100 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 125 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 6%. It is made in a dual common anode configuration.
EDA / CAD Models |