ToshibaDF3A3.3FV(TPL3,Z)ESD Suppressors
ESD Suppressor Diode Zener Uni-Dir 1.5V 3.3Vbr 3-Pin VESM T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 0.8 mm |
Package Length | 1.2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | VESM |
3 | |
Lead Shape | Flat |
EDA / CAD Models |