EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Zener |
Configuration | Quad Common Anode |
Direction Type | Uni-Directional |
Number of Elements per Chip | 4 |
Maximum Working Voltage (V) | 1.8 |
Minimum Breakdown Voltage (V) | 3.4 |
Maximum Breakdown Voltage (V) | 3.8 |
Maximum Reverse Leakage Current (uA) | 100 |
Test Current (mA) | 5 |
Maximum Power Dissipation (mW) | 100 |
Capacitance Value (pF) | 52(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | ESV |
Pin Count | 5 |