ToshibaDF5A6.8CFU(TE85L,FESD Suppressors
ESD Suppressor Diode Zener Uni-Dir 5V 6.8Vbr 5-Pin USV T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Supplier Package | USV |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |