ToshibaDF5G5M4N,LFESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 3.6V 15Vc 5-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 0.8 |
Package Length | 1.3 |
PCB changed | 5 |
Standard Package Name | DFN |
Supplier Package | DFN |
5 | |
Lead Shape | No Lead |
EDA / CAD Models |