EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Type | Diode Array |
Configuration | Quad |
Direction Type | Bi-Directional |
Number of Elements per Chip | 4 |
Maximum Working Voltage (V) | 5.5 |
Minimum Breakdown Voltage (V) | 6 |
Maximum Breakdown Voltage (V) | 11 |
Maximum Clamping Voltage (V) | 20 |
Maximum Peak Pulse Current (A) | 2.5 |
Maximum Reverse Leakage Current (uA) | 0.5 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 50 |
Capacitance Value (pF) | 0.4 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 0.8 |
Package Length | 1.3 |
PCB changed | 5 |
Standard Package Name | DFN |
Supplier Package | DFN |
Pin Count | 5 |
Lead Shape | No Lead |