C&KDF62J12S215PQASwitch Rocker

Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC 60VDC 372.85VA Bulk

Implementing this DF62J12S215PQA rocker switch from C&K Components will give the user complete control of whether your design is on or not. This device has a maximum current rating of 16 A @ 250VAC. It has a DPST configuration. This rocker switch panel has an operating temperature range of -20 °C to 85 °C. The DF62J12S215PQA rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 60 VDC. This product is 29.87 mm long, 35.46 mm tall and 13.08 mm deep.

195 parts: Ships tomorrow

    Total$6.54Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2147+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Vietnam
      • In Stock: 195 parts
      • Price: $6.539