EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Triple |
Direction Type | Uni-Directional |
Number of Elements per Chip | 3 |
Maximum Working Voltage (V) | 3.6 |
Minimum Breakdown Voltage (V) | 4 |
Maximum Breakdown Voltage (V) | 6 |
Maximum Clamping Voltage (V) | 15 |
Maximum Peak Pulse Current (A) | 2 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 30 |
Capacitance Value (pF) | 0.3 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 1 |
Package Length | 1.25 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN |
Pin Count | 6 |