Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1 |
Package Length | 1.25 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN |
6 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1 |
Package Length | 1.25 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN |
6 |
EDA / CAD Models |