onsemiDFB2080Bridge Rectifiers
Rectifier Bridge Diode Single 800V 20A 4-Pin SIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20.3(Max) mm |
Package Width | 4.8(Max) mm |
Package Length | 30.3(Max) mm |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |