Bel Power SolutionsDFC10U48D12DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT 12V/-12V 0.415A/0.415A 10W 5-Pin
Not Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
36 | |
48 | |
75 | |
-12|12 | |
-0.415|0.415 | |
10 | |
700VDC | |
DC/DC | |
120(Typ) | |
Yes | |
1% | |
0.5% | |
78(Typ) | |
-40 | |
85 | |
Fixed | |
34 | |
Mounting | Through Hole |
Package Height | 10.67 |
Package Width | 25.91 |
Package Length | 51.31 |
PCB changed | 5 |
5 |
Provide the ability to switch between voltages by using this step down DFC10U48D12 DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.