Diodes IncorporatedDFLS140-7Rectifiers
Diode Schottky 40V 1.1A 2-Pin PowerDI 123 T/R
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
20 | |
Single | |
Active | |
-55 | |
-55 to 125 | |
40 | |
1.1 | |
0.51@0.5A | |
125 | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.78 |
Package Length | 2.8 |
PCB changed | 2 |
Standard Package Name | PowerDI 123 |
Supplier Package | PowerDI 123 |
2 | |
Lead Shape | No Lead |
Converting from AC to DC is simple when using a Schottky diode DFLS140-7 rectifier from Diodes Zetex. Its maximum power dissipation is 1670 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 1.1 A. It is made in a single configuration.