Diodes IncorporatedDFLU1400-7Rectifiers

Diode Switching 400V 1A 2-Pin PowerDI 123 T/R

Switch from an AC voltage to a DC voltage using a switching diode DFLU1400-7 rectifier from Diodes Zetex. Its maximum power dissipation is 1000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2342+
    Manufacturer Lead Time:
    16 weeks
    Country Of origin:
    China
    • Price: $0.1424
    1. 3000+$0.1424