Diodes IncorporatedDFLZ10-7Zener

Diode Zener Single 10V 5% 1000mW 2-Pin PowerDI 123 T/R

This DFLZ10-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1000 mW. Its test current is 50 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

6,000 parts: Ships tomorrow

    Total$354.00Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.118