Diodes IncorporatedDFLZ15-7Zener
Diode Zener Single 15V 5% 1000mW 2-Pin PowerDI 123 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
15 | |
5% | |
1000 | |
50 | |
1 | |
10 | |
1000 | |
-55 | |
150 | |
Automotive | |
0.075%/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.78 |
Package Length | 2.8 |
PCB changed | 2 |
Standard Package Name | PowerDI 123 |
Supplier Package | PowerDI 123 |
2 | |
Lead Shape | No Lead |
This DFLZ15-7 zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 50 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 1000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 15 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.