Diodes IncorporatedDFLZ16-7Zener
Zener Diode Single 16V 5% 15Ohm 1000mW 2-Pin PowerDI 123 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
16 | |
5% | |
1000 | |
25 | |
1 | |
15 | |
1000 | |
-55 | |
150 | |
0.085%/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.78 |
Package Length | 2.8 |
PCB changed | 2 |
Standard Package Name | PowerDI 123 |
Supplier Package | PowerDI 123 |
2 | |
Lead Shape | No Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this DFLZ16-7 zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 1 μA. Its test current is 25 mA. Its maximum power dissipation is 1000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 16 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -55 °C to 150 °C.