Diodes IncorporatedDFLZ20-7Zener
Zener Diode Single 20V 5% 15Ohm 1000mW 2-Pin PowerDI 123 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
20 | |
5% | |
1000 | |
25 | |
1 | |
15 | |
1000 | |
-55 | |
150 | |
Automotive | |
0.085%/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.78 |
Package Length | 2.8 |
PCB changed | 2 |
Standard Package Name | PowerDI 123 |
Supplier Package | PowerDI 123 |
2 | |
Lead Shape | No Lead |
This DFLZ20-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 1 μA. Its test current is 25 mA. Its maximum power dissipation is 1000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 20 V and a voltage tolerance of 6%. It is made in a single configuration.