Diodes IncorporatedDFLZ39-7Zener
Diode Zener Single 39V 5% 1000mW 2-Pin PowerDI 123 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
39 | |
5% | |
1.2 | |
1000 | |
10 | |
1 | |
40 | |
1000 | |
-55 | |
150 | |
Automotive | |
41 | |
37 | |
0.085%/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.78 mm |
Package Length | 2.8 mm |
PCB changed | 2 |
Standard Package Name | PowerDI 123 |
Supplier Package | PowerDI 123 |
2 | |
Lead Shape | No Lead |
Check out this perfect DFLZ39-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 1000 mW. Its test current is 10 mA. Its maximum leakage current is 1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%.