DFRobot DFR0392 Embedded System Development Boards and Kits
DFRduino M0 Mainboard (Arduino Compatible)
Product Technical Specifications
Supplier Unconfirmed | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | Unknown |
PPAP | Unknown |
Development Board | |
NUC123ZD4AN0 | |
Microcontroller | |
20KB | |
1KB/68KB | |
EEPROM/Flash | |
1 | |
1 | |
3 | |
31 | |
Linux ubuntu 12.04 32-bit|Mac OS|Win 10 32-bit|Win 7|Win 8 | |
EEPROM/Flash | |
Linux ubuntu 12.04 32-bit | |
Yes |
