Delta ElectronicsDG06S1205ADC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 1A 6W 7-Pin Metal DIP
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
9 | |
12 | |
18 | |
5 | |
1 | |
6 | |
1500VDC | |
300(Typ) | |
Yes | |
1% | |
0.3% | |
81(Typ) | |
-40 | |
85 | |
Fixed | |
16.9 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | Metal DIP |
7 | |
Lead Shape | Through Hole |