EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Quad SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 330@±5V |
Maximum Turn-Off Time (ns) | 220@±5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 150(Typ)@12V|150(Typ)@±15V|160(Typ)@±5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 12 |
Maximum Single Supply Voltage (V) | 24 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±15 |
Typical Supply Current (mA) | ±0.000001@±5.5V |
Maximum Supply Current (mA) | ±0.001@±5.5V |
Maximum On Resistance (Ohm) | 3.3@±4.5V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |