EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer|Analog Switch |
Configuration | Single 2:1 |
Switch Architecture | SPDT |
Multiplexer Architecture | 2:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 51@2V |
Maximum Turn-Off Time (ns) | 40@2V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Typical Supply Current (mA) | 0.0000003@5V@-40C to 85C |
Maximum Supply Current (mA) | 0.001@5V@-40C to 85C |
Maximum Low Level Output Current (mA) | 50 |
Maximum High Level Output Current (mA) | 50 |
Maximum On Resistance (Ohm) | 8@1.8V |
Maximum On Resistance Range (Ohm) | 25 to 35 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 570 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.65 |
Package Length | 3.05 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
Pin Count | 6 |