Maxim IntegratedDG202AK/883BAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin CDIP N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3(Max) |
Package Width | 7.87(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP N |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |