EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Single 4:1 |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 0.537(Typ)@5V |
Maximum Turn-On Time (ns) | 29@3V |
Maximum Turn-Off Time (ns) | 26@3V |
Maximum Frequency (25°C) @ Vcc (MHz) | 166(Typ)@3V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.001@5.5V@-40C to 85C |
Maximum Low Level Output Current (mA) | 50 |
Maximum High Level Output Current (mA) | 50 |
Maximum On Resistance (Ohm) | 10@3V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 320 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 10 |