EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Quad SPDT |
Switch Architecture | SPDT |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 8 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 60000@3V |
Maximum Turn-Off Time (ns) | 1000@3V |
Maximum Frequency (25°C) @ Vcc (MHz) | 310(Typ)@3V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Typical Supply Current (mA) | 0.029@3V |
Maximum Supply Current (mA) | 0.06@3V |
Maximum Low Level Output Current (mA) | 300 |
Maximum High Level Output Current (mA) | 300 |
Maximum On Resistance (Ohm) | 0.5@2.7V |
Maximum On Resistance Range (Ohm) | <1 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 525 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 1.8 |
Package Length | 2.6 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | Thin Mini-QFN |
Pin Count | 16 |