EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Single SPDT |
Switch Architecture | SPDT |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 2(Typ)@3.6V|2(Typ)@5.5V|3(Typ)@2.7V|4(Typ)@1.95V@-40C to 85C |
Maximum Turn-On Time (ns) | 32(Typ)@1.95V |
Maximum Turn-Off Time (ns) | 22(Typ)@1.95V |
Maximum Frequency (25°C) @ Vcc (MHz) | 580(Typ)@5.5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.65 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Low Level Output Current (mA) | 50 |
Maximum High Level Output Current (mA) | 50 |
Maximum On Resistance (Ohm) | 26@1.65V |
Maximum On Resistance Range (Ohm) | 45 to 60 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 6 |