EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Quad SPDT |
Switch Architecture | SPDT |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 8 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 175@±15V |
Maximum Turn-Off Time (ns) | 145@±15V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|9 |
Maximum Single Supply Voltage (V) | 40 |
Minimum Dual Supply Voltage (V) | ±4 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±5|±9 |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum Supply Current (mA) | 0.2@15V/-0.001@-15V |
Maximum On Resistance (Ohm) | 75@12V |
Maximum On Resistance Range (Ohm) | 60 to 80 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 890 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 3.81(Max) |
Package Width | 7.11(Max) |
Package Length | 26.92(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 20 |
Lead Shape | Through Hole |