EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Dual 8:1 |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 148@±15V|163@12V |
Maximum Turn-On Time (ns) | 125@12V |
Maximum Turn-Off Time (ns) | 94@12V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 7.5 |
Typical Single Supply Voltage (V) | 9|12|15|18|24|28 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±9|±12|±15|±18 |
Maximum Dual Supply Voltage (V) | ±20 |
Typical Supply Current (mA) | 0.028@15V/-0.00002@-15V |
Maximum Supply Current (mA) | 0.5@15V/-0.02@-15V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 100@12V |
Maximum On Resistance Range (Ohm) | 100 to 150 |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 450 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 3.69(Min) mm |
Package Width | 12.57(Max) mm |
Package Length | 12.57(Max) mm |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 28 |
Lead Shape | J-Lead |